Lovato Electric BGF09 Contactor, 110V Coil, 4-Pole, 4 A, 22 kW, 690V
- RS Stock No.:
- 273-8789
- Mfr. Part No.:
- 11BGF09T4A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$141.19
(exc. GST)
$155.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.19 |
*price indicative
- RS Stock No.:
- 273-8789
- Mfr. Part No.:
- 11BGF09T4A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 22kW | |
| Series | BGF09 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Terminal Type | FASTON | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Width | 44mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 22kW | ||
Series BGF09 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Terminal Type FASTON | ||
Contactor Application Power Contactor | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
Width 44mm | ||
Depth 57mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato BGF09 Contactor 4-Pole 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
