Lovato Electric BGF09 Contactor, 220V Coil, 3-Pole, 9 A, 22 kW, 1 NC, 690V
- RS Stock No.:
- 273-8753
- Mfr. Part No.:
- 11BGF0901A22060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$130.77
(exc. GST)
$143.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.77 |
*price indicative
- RS Stock No.:
- 273-8753
- Mfr. Part No.:
- 11BGF0901A22060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGF09 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1 | |
| Length | 58mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGF09 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1 | ||
Length 58mm | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Short circuit protection
Related links
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 5 kW 690V
