Lovato Electric BGF09 Contactor, 230V Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 273-8754
- Mfr. Part No.:
- 11BGF0901A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$130.75
(exc. GST)
$143.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.75 |
*price indicative
- RS Stock No.:
- 273-8754
- Mfr. Part No.:
- 11BGF0901A230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGF09 | |
| Power Rating | 5kW | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Length | 58mm | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, UL 60947-4-1, UL 60947-1 | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGF09 | ||
Power Rating 5kW | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Length 58mm | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, UL 60947-4-1, UL 60947-1 | ||
Depth 57mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Distinct contact status indication
Related links
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 1 NO, 690V
- Lovato BGF09 Contactor 3-Pole 5 kW 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
