Lovato Electric BGF09 Contactor, 220V dc Coil, 3-Pole, 9 A, 22 kW, 1 NO, 690V
- RS Stock No.:
- 273-8782
- Mfr. Part No.:
- 11BGF0910D220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$165.22
(exc. GST)
$181.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $165.22 |
*price indicative
- RS Stock No.:
- 273-8782
- Mfr. Part No.:
- 11BGF0910D220
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 22kW | |
| Series | BGF09 | |
| Function | Self Locking | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | FASTON | |
| Contactor Application | General purpose Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 22kW | ||
Series BGF09 | ||
Function Self Locking | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type FASTON | ||
Contactor Application General purpose Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 1 NO, 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGP09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 5 kW 690V
