Lovato Electric BGF09 Contactor, 48V Coil, 3-Pole, 9 A, 22 kW, 1 NC, 690V
- RS Stock No.:
- 273-8759
- Mfr. Part No.:
- 11BGF0901D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$165.22
(exc. GST)
$181.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.22 |
*price indicative
- RS Stock No.:
- 273-8759
- Mfr. Part No.:
- 11BGF0901D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 22kW | |
| Series | BGF09 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | FASTON | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1 etc | |
| Length | 58mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 22kW | ||
Series BGF09 | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type FASTON | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Standards/Approvals CSA C22.2 n° 60947-1 etc | ||
Length 58mm | ||
Depth 57mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 1 NC, 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 22 kW 690V
- Lovato BGF09 Contactor 3-Pole 5 kW 690V
- Lovato BGF09 Contactor 4-Pole 22 kW, 690V
