Lovato Electric BGC09 Contactor, 125V Coil, 20 A, 22 kW, 690V

Subtotal (1 unit)*

$556.01

(exc. GST)

$611.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.01

*price indicative

RS Stock No.:
273-8688
Mfr. Part No.:
11BGC09T4D125
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

125V

Contact Voltage

690V

Contact Current

20A

Series

BGC09

Power Rating

22kW

Function

Illuminated

Terminal Type

Screw

Operational Current Ie

15A

Minimum Operating Temperature

40°C

Maximum Operating Temperature

60°C

Depth

56mm

Standards/Approvals

IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14

Width

58mm

Length

88mm

COO (Country of Origin):
IT
The Lovato changeover contactor with dc coil, built in interlock. The maximum operating current is 20 A and has clamp screw type terminals.

cULus certified

  • RS Stock No. 2738687
  • Mfr. Part No. 11BGC09T4D110
Each
$556.01
  • RS Stock No. 2738686
  • Mfr. Part No. 11BGC09T4D060
Each
$556.01
  • RS Stock No. 2738682
  • Mfr. Part No. 11BGC09T4A22060
Each
$446.86
  • RS Stock No. 2738689
  • Mfr. Part No. 11BGC09T4D220
Each
$556.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy