Lovato Electric BGC09 Contactor, 60V Coil, 20 A, 22 kW, 690V
- RS Stock No.:
- 273-8686
- Mfr. Part No.:
- 11BGC09T4D060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$556.01
(exc. GST)
$611.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.01 |
*price indicative
- RS Stock No.:
- 273-8686
- Mfr. Part No.:
- 11BGC09T4D060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 60V | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | BGC09 | |
| Function | Illuminated | |
| Terminal Type | Screw | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | 40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 88mm | |
| Depth | 56mm | |
| Width | 58mm | |
| Standards/Approvals | IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 60V | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series BGC09 | ||
Function Illuminated | ||
Terminal Type Screw | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature 40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 88mm | ||
Depth 56mm | ||
Width 58mm | ||
Standards/Approvals IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14 | ||
- COO (Country of Origin):
- IT
The Lovato changeover contactor with dc coil, built in interlock. The maximum operating current is 20 A and has clamp screw type terminals.
cULus certified
