Lovato Electric BGC09 Contactor, 12V dc Coil, 20 A, 22 kW, 690V

Subtotal (1 unit)*

$556.01

(exc. GST)

$611.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$556.01

*price indicative

RS Stock No.:
273-8684
Mfr. Part No.:
11BGC09T4D012
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

12V dc

Product Type

Contactor

Contact Voltage

690V

Contact Current

20A

Series

BGC09

Power Rating

22kW

Function

Illuminated

Terminal Type

Screw

Operational Current Ie

20A

Width

58mm

Length

88mm

Depth

56mm

Standards/Approvals

CSA C22.2, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

COO (Country of Origin):
IT
The Lovato changeover contactor with dc coil, built in interlock. The maximum operating current is 20 A and has clamp screw type terminals.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy