Lovato Electric BGC09 Contactor, 120V Coil, 20 A, 22 kW, 690V

Subtotal (1 unit)*

$446.86

(exc. GST)

$491.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.86

*price indicative

RS Stock No.:
273-8681
Mfr. Part No.:
11BGC09T4A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

120V

Product Type

Contactor

Contact Voltage

690V

Contact Current

20A

Power Rating

22kW

Series

BGC09

Terminal Type

Screw

Contactor Application

Changeover Contactor

Minimum Operating Temperature

40°C

Maximum Operating Temperature

60°C

Width

58mm

Standards/Approvals

IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14 Certificates cULus

Depth

56mm

Length

88mm

COO (Country of Origin):
IT
The Lovato changeover contactor with dc coil, built in interlock. The maximum operating current is 20 A and has clamp screw type terminals.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy