ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 721-005
- Mfr. Part No.:
- 1SFL607102R1322
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$6,882.35
(exc. GST)
$7,570.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,882.35 |
*price indicative
- RS Stock No.:
- 721-005
- Mfr. Part No.:
- 1SFL607102R1322
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Depth | 225mm | |
| Length | 180mm | |
| Width | 184mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Depth 225mm | ||
Length 180mm | ||
Width 184mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust, four-pole device designed for controlling motors and managing power circuits effectively in diverse environments. Built for exceptional performance, it is rated for up to 1000 V IEC or 600 V UL operation, handling motors of up to 200 kW at 400 V AC with AC-3 efficiency. This contactor showcases Advanced AF technology, allowing for a wide control voltage range of 100 to 250 V DC, ensuring reliable operation even amidst significant control voltage variations. Integrated surge protection enhances its reliability, making the AF370 an Ideal choice for demanding applications. Its practical design allows for easy expansion with auxiliary contact blocks and a variety of accessories, ensuring versatility while simplifying installation and maintenance.
Wide control voltage range of 100 to 250 V for stable operation
Compact design with built-in surge protection for added reliability
Suitable for controlling motors up to 200 kW at 400 V AC (AC-3)
Simplified installation with auxiliary contact Block extensions
Thermal current capacity of up to 525 A for superior performance
Robust construction rated for up to 1000 V, ensuring safety and durability
Mechanical durability rated for 5 million operations, enhancing longevity
Environmental resilience with a wide temperature range from -40 to 70 °C
Flexible connection options for various cable types enhance versatility
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO