Lovato Electric BF195 Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 275 A, 312 kW, 1kV

Subtotal (1 unit)*

$2,376.78

(exc. GST)

$2,614.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,376.78

*price indicative

RS Stock No.:
276-5551
Mfr. Part No.:
BF195T4E230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

275A

Series

BF195

Power Rating

312kW

Function

AC, Straight

Mount Type

Screw

Minimum Operating Temperature

-40°C

Contactor Application

Power Contactor

Operational Current Ie

275A

Maximum Operating Temperature

70°C

Length

193mm

Depth

149mm

Width

140mm

Standards/Approvals

IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-1, UL 60947-4-1, UL 60947-1, CSA C22.2 60947-4-1

COO (Country of Origin):
IT
The Lovato Power contactor has IP00 power terminal protection according to IEC/EN 60529. It has vertical operating position with 30 degrees allowable inclination from the normal. It comes with 10000000 cycles mechanical life and 1000000 cycles electrical life. It features EMC compatibility.

Pollution degree 3

Screw fixing

CSA compliant and cULus certified

Each
$3,138.41
Each
$2,376.78
Each
$2,376.78
Each
$3,138.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy