Lovato Electric BFC Contactor, 230V ac Coil, 140 A, 2 NC, 440V
- RS Stock No.:
- 272-6243
- Mfr. Part No.:
- BFC95T4A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$4,968.28
(exc. GST)
$5,465.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,968.28 |
*price indicative
- RS Stock No.:
- 272-6243
- Mfr. Part No.:
- BFC95T4A230
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Contact Voltage | 440V | |
| Contact Current | 140A | |
| Series | BFC | |
| Mount Type | Side | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 140A | |
| Depth | 144mm | |
| Width | 215mm | |
| Length | 169mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Contact Voltage 440V | ||
Contact Current 140A | ||
Series BFC | ||
Mount Type Side | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 140A | ||
Depth 144mm | ||
Width 215mm | ||
Length 169mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a Changeover contactor. This contactor has 140 A maximum operating current and 230 VAC coil voltage. This contactor has clamp screw type terminals and side mounting type fixing. The total weight of the product is 4892 g.
Supports AC coil
ETIM 8.0 classification
Built In interlock with 2NC contacts
Related links
- Lovato BFC Contactor 165 A 440V
- Lovato BFC Contactor 56 A 440V
- Lovato BFC Contactor 32 A 440V
- Lovato BFC Contactor 56 A 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Omron J7KNU Contactor 4-Pole 3.5 kW 230V ac 440V
