Lovato Electric BFC Contactor, 230V ac Coil, 165 A, 2 NC, 440V

Subtotal (1 unit)*

$6,248.54

(exc. GST)

$6,873.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,248.54

*price indicative

RS Stock No.:
272-6239
Mfr. Part No.:
BFC150T4A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V ac

Product Type

Contactor

Contact Voltage

440V

Contact Current

165A

Series

BFC

Mount Type

Side

Normal State Configuration

2 NC

Auxiliary Contact Configuration

2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

40°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Depth

144mm

Length

169mm

Width

215mm

COO (Country of Origin):
IT
The Lovato Contactor is a Changeover contactor. This contactor has 165 A maximum operating current and 230 VAC coil voltage. This contactor has clamp screw type terminals and side mounting fixing. The total weight of the product is 4892 g.

Supports AC coil

ETIM 8.0 classification

Built In interlock with 2NC contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy