Lovato Electric BF94 Contactor, 48V ac Coil, 3-Pole, 94 A, 55 kW, 3 NO, 440V
- RS Stock No.:
- 272-6203
- Mfr. Part No.:
- BF9400A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$878.48
(exc. GST)
$966.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $878.48 |
*price indicative
- RS Stock No.:
- 272-6203
- Mfr. Part No.:
- BF9400A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 94A | |
| Power Rating | 55kW | |
| Series | BF94 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Operational Current Ie | 94A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Length | 194mm | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 94A | ||
Power Rating 55kW | ||
Series BF94 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Operational Current Ie 94A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Length 194mm | ||
Width 55mm | ||
Standards/Approvals IEC/EN/BS 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Electrical life is 1100000 cycles
Mechanical life is 15000000 cycles
Power dissipation per pole is 7.9 W at thermal current
Related links
- Lovato BF94 Contactor 3-Pole 3 NO, 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW 440V
- Lovato BF94 Contactor 3-Pole 55 kW, 690V
- Lovato BF94 Contactor 48 V ac/dc Coil 94 A 3 NO, 440V
- Lovato BF94 Contactor 250 V ac/dc Coil 94 A 3 NO, 440V
- Lovato BF94 Contactor 3-Pole 690V
