Lovato Electric BF94 Contactor, 120V Coil, 3-Pole, 94 A, 55 kW, 690V

Subtotal (1 unit)*

$840.44

(exc. GST)

$924.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$840.44

*price indicative

RS Stock No.:
273-9100
Mfr. Part No.:
BF9400A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

690V

Contact Current

94A

Power Rating

55kW

Series

BF94

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Width

55mm

Length

194mm

Depth

115mm

Standards/Approvals

CSA C22.2 n° 60947-1, IEC/EN/BS 60947-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy