Lovato Electric BF94 Contactor, 230V ac Coil, 3-Pole, 94 A, 55 kW, 3 NO, 440V

Subtotal (1 unit)*

$878.48

(exc. GST)

$966.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$878.48

*price indicative

RS Stock No.:
272-6205
Mfr. Part No.:
BF9400A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

94A

Series

BF94

Power Rating

55kW

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

3 NO

Operational Current Ie

94A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

194mm

Depth

115mm

Width

55mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 230 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.

EMC compatibility

3000 meter maximum altitude

Electrical life is 1100000 cycles

Mechanical life is 15000000 cycles

Power dissipation per pole is 7.9 W at thermal current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy