Lovato Electric 11BG00 Control Relay, 48V Coil, 4-Pole, 10 A, 4 NO
- RS Stock No.:
- 272-6045
- Mfr. Part No.:
- 11BG0040D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$99.98
(exc. GST)
$109.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.98 |
*price indicative
- RS Stock No.:
- 272-6045
- Mfr. Part No.:
- 11BG0040D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Control Relay | |
| Number of Poles | 4 | |
| Contact Current | 10A | |
| Series | 11BG00 | |
| Function | Control Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Control Relay | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Width | 44mm | |
| Standards/Approvals | UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1 | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Control Relay | ||
Number of Poles 4 | ||
Contact Current 10A | ||
Series 11BG00 | ||
Function Control Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Control Relay | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Width 44mm | ||
Standards/Approvals UL 60947-5-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1 | ||
Depth 57mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole auxiliary contactor. This contactor has 10 A IEC conventional free air thermal current ITH and 48 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529.
EMC compatibility
EAC CCC and cULus certified
Control relay with DC coil
3000 meter maximum altitude
Mechanical life is 20000000 cycles
Related links
- Lovato 11BG00 Control Relay 4-Pole 4 NO
- Lovato 11BG00 Control Relay 4-Pole 2 NO/2 NC
- Lovato 11BG00 Control Relay 4-Pole, 4 NO
- Lovato 11BG00 Contactor 4-Pole 3 NO/1 NC
- Lovato 11BG00 Contactor 4-Pole 3 NO/1 NC
- Lovato 11BG Control Relay 20 A 440V
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 48V 600V ac
