Lovato Electric 11BG00 Contactor, 48V Coil, 4-Pole, 10 A 48V, 3 NO/1 NC
- RS Stock No.:
- 272-6042
- Mfr. Part No.:
- 11BG0031D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$110.78
(exc. GST)
$121.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.78 |
*price indicative
- RS Stock No.:
- 272-6042
- Mfr. Part No.:
- 11BG0031D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 4 | |
| Contact Current | 10A | |
| Series | 11BG00 | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | General purpose Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 4 | ||
Contact Current 10A | ||
Series 11BG00 | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application General purpose Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole auxiliary contactor. This contactor has 10 A IEC conventional free air thermal current ITH and 48 VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it is properly wired.
EMC compatibility
EAC and cULus certified
Control relay with DC coil
3000 meter maximum altitude
Mechanical life is 20000000 cycles
Related links
- Lovato 11BG00 Contactor 4-Pole 3 NO/1 NC
- Lovato 11BG00 Control Relay 4-Pole 2 NO/2 NC
- Lovato 11BG00 Control Relay 4-Pole 4 NO
- Siemens 3TH4 Contactor 8-Pole 4 NO/4 NC, 400V
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS K Contactor 4-Pole 1 NO/1 NC, 690V
