Lovato Electric 11BG00 Contactor, 48V Coil, 4-Pole, 10 A, 3 NO/1 NC
- RS Stock No.:
- 272-6041
- Mfr. Part No.:
- 11BG0031A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$87.45
(exc. GST)
$96.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.45 |
*price indicative
- RS Stock No.:
- 272-6041
- Mfr. Part No.:
- 11BG0031A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 10A | |
| Series | 11BG00 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | |
| Length | 58mm | |
| Depth | 57mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 10A | ||
Series 11BG00 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, UL 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | ||
Length 58mm | ||
Depth 57mm | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 4 pole auxiliary contactor. This contactor has 10 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529 when it is properly wired.
EMC compatibility
EAC CCC and cULus certified
Control relay with AC coil
3000 meter maximum altitude
Mechanical life is 20000000 cycles
Related links
- Lovato 11BG00 Contactor 4-Pole 3 NO/1 NC
- Lovato 11BG00 Control Relay 4-Pole 2 NO/2 NC
- Lovato 11BG00 Control Relay 4-Pole 4 NO
- ABB ESB25 Contactor 4-Pole 17.3 kW 48V 400V ac
- Lovato BF18 Contactor 4-Pole 36 kW 690V
- Lovato BF18 Contactor 4-Pole 2 NO/2 NC, 690V
- Lovato 11BG Contactor 4-Pole 690V
- Lovato Contactor 4-Pole 2 NO/2 NC
