Lovato Electric 11BG00 Control Relay, 48V Coil, 4-Pole, 10 A, 2 NO/2 NC

Subtotal (1 unit)*

$78.91

(exc. GST)

$86.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.91

*price indicative

RS Stock No.:
272-6039
Mfr. Part No.:
11BG0022A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Control Relay

Number of Poles

4

Contact Current

10A

Series

11BG00

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

58mm

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1

Width

44mm

Depth

57mm

COO (Country of Origin):
IT
The Lovato Contactor is a 4 pole auxiliary contactor. This contactor has 10 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 power terminal protection according to IEC and EN 60529.

EMC compatibility

EAC and cULus certified

Control relay with AC coil

3000 meter maximum altitude

Mechanical life is 20000000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy