Omron J7KCA Contactor Relay, 24V dc Coil, 4-Pole, 6 A, 165 W 24V dc, 2 NO/2 NC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-0034
Mfr. Part No.:
J7KCA-22 24VDC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Current

6A

Series

J7KCA

Power Rating

165W

Function

Electromechanical

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Push-in

Control Circuit Voltage Uc

24V dc

Operational Current Ie

3A

Minimum Operating Temperature

10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UL

Width

45mm

Length

68mm

Depth

46mm

Pole and Throw Configuration

4

The Omron contactor relay has 4 poles and 24 VDC rated voltage with 2 NO, 2NC contacts.

H x W x D - 67.5 x 45 x 46 mm

Push-in plus terminal

Related links