Schneider Electric CAD Contactor, 24V ac Coil, 5-Pole, 10 A 24V ac, 3 NO/2 NC, 690V ac
- RS Stock No.:
- 395-0431
- Mfr. Part No.:
- CAD32B7
- Brand:
- Schneider Electric
Add 3 more to save $31.17
View bulk pricing optionsSubtotal (1 unit)*
$371.32
(exc. GST)
$408.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 46 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 18 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $371.32 | - |
| 3 - 4 | $360.93 | $31.17 |
| 5 + | $346.07 | $126.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 395-0431
- Mfr. Part No.:
- CAD32B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 5 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | CAD | |
| Function | Control Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/2 NC | |
| Auxiliary Contact Configuration | 3 NO/2 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Relay | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 84mm | |
| Length | 77mm | |
| Standards/Approvals | CB scheme, CCC, CE, CSA, CSA C22.2 No 60947-5-1, EAC, EN/IEC 60947-5-1, GB/T 14048.5, JIS C8201-5-1, REACH, RoHS, UKCA, UL, UL 60947-5-1 | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 5 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series CAD | ||
Function Control Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/2 NC | ||
Auxiliary Contact Configuration 3 NO/2 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Relay | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 84mm | ||
Length 77mm | ||
Standards/Approvals CB scheme, CCC, CE, CSA, CSA C22.2 No 60947-5-1, EAC, EN/IEC 60947-5-1, GB/T 14048.5, JIS C8201-5-1, REACH, RoHS, UKCA, UL, UL 60947-5-1 | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Contactor, AC Control Circuit Type, 5mA Minimum Switching Current - TeSys CAD Series - CAD32B7
Features & Benefits
Applications
How long can I expect this contactor to last?
- RS Stock No. 7460721
- Mfr. Part No. 3RH2122-1AB00
- RS Stock No. 7446813
- Mfr. Part No. CAD32U7
- RS Stock No. 0758888
- Mfr. Part No. CA2KN31B7
- RS Stock No. 3950380
- Mfr. Part No. CAD50B7
Related links
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc












