ABB 1SBL4 Contactor, 20V, 60 V Coil, 4-Pole, 125 A, 45 kW 20V, 60 V, 4 NO, 690V
- RS Stock No.:
- 259-6012
- Mfr. Part No.:
- 1SBL417210R7200
- Brand:
- ABB
Subtotal (1 unit)*
$1,462.70
(exc. GST)
$1,608.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,462.70 |
*price indicative
- RS Stock No.:
- 259-6012
- Mfr. Part No.:
- 1SBL417210R7200
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Series | 1SBL4 | |
| Power Rating | 45kW | |
| Mount Type | DIN Rail | |
| Function | Power Controller | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Ring Tongue | |
| Control Circuit Voltage Uc | 20V, 60V | |
| Contactor Application | Lighting, slightly inductive Loads, Controlling non-inductive | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 85A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508, CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2 | |
| Length | 110mm | |
| Width | 92mm | |
| Depth | 119.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V, 60V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Series 1SBL4 | ||
Power Rating 45kW | ||
Mount Type DIN Rail | ||
Function Power Controller | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Ring Tongue | ||
Control Circuit Voltage Uc 20V, 60V | ||
Contactor Application Lighting, slightly inductive Loads, Controlling non-inductive | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 85A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011, UL 508, CSA C22-2 N°14, EN 50155, IEC 60077-1, IEC 60077-2 | ||
Length 110mm | ||
Width 92mm | ||
Depth 119.5mm | ||
- COO (Country of Origin):
- FR
1SBL417210R7200
Related links
- ABB AF16ZB-40-00RT-21 Contactor 4-Pole 7.5 kW 20V 4 NO, 690V
- ABB AF26ZB-40-00RT-21 Contactor 60 V Coil 45 A 60 V 690V
- ABB AF75-22-00 Contactor 60 V Coil 125 A 20V 2 NO/2 NC, 690V
- ABB AF26Z-40-00-21 Contactor 4-Pole 11 kW 20V 600V
- ABB AF45-40-00 Contactor 60 V Coil 100 A 60 V 690V
- ABB AF Contactor 60 V Coil 105 A 60 V 690V
- ABB AF12ZB-30-10-21 Contactor 60 V Coil 4 A 60 V 690V
- ABB AF63 Contactor 60 V Coil 30 kW 20V 3 NO, 690V