ABB 1SBL17 Contactor, 60V ac Coil, 4-Pole, 30 A, 7.5 kW 20V, 60 V, 4 NO, 690V

Subtotal (1 unit)*

$433.13

(exc. GST)

$476.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.13

*price indicative

RS Stock No.:
258-9493
Mfr. Part No.:
1SBL176260R2100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

60V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

30A

Series

1SBL17

Power Rating

7.5kW

Function

Installation Contactor

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Ring Tongue

Control Circuit Voltage Uc

20V, 60V

Contactor Application

Installation Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

30A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 No. 60947-4-1, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-4-1, TR CU 001/2011, UL 60947-4-1

Length

86mm

Width

45mm

Depth

77mm

COO (Country of Origin):
FR

1SBL176260R2100


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy