ABB 1SBL4 Contactor, 110V, 115 V Coil, 3-Pole 110V, 115 V, 3 NO, 690V

Subtotal (1 unit)*

$1,325.54

(exc. GST)

$1,458.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,325.54

*price indicative

RS Stock No.:
259-6008
Mfr. Part No.:
1SBL411024R8900
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

110V, 115V

Number of Poles

3

Contact Voltage

690V

Series

1SBL4

Mount Type

DIN Rail

Function

Capacitor Switching

Normal State Configuration

3 NO

Auxiliary Contact Configuration

0 NO/0 NC

Number of Auxiliary Contacts

0

Terminal Type

Screw

Control Circuit Voltage Uc

110V, 115V

Minimum Operating Temperature

-40°C

Contactor Application

Capacitor Switching

Maximum Operating Temperature

70°C

Width

70mm

Standards/Approvals

60068-2-11, EU Directive 2011/65/EU, IEC 60068-2-30, IEC 60529, IEC 60715, IEC 60947-4-1, UL/CSA, UTE C 63-100, VDE 0110

Length

150mm

Depth

140.4mm

COO (Country of Origin):
FR

1SBL411024R8900


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. UA contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy