ABB 1SBL24 Contactor, 400V, 440 V Coil, 3-Pole, 4 A 415V, 450 V, 3 NO, 690V

Subtotal (1 unit)*

$375.44

(exc. GST)

$412.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.44

*price indicative

RS Stock No.:
258-9504
Mfr. Part No.:
1SBL241024R8610
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

400V, 440V

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Series

1SBL24

Function

Installation Contactor

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

2A

Contactor Application

Installation Contactor

Minimum Operating Temperature

-60°C

Control Circuit Voltage Uc

415V, 450V

Maximum Operating Temperature

80°C

Length

120mm

Standards/Approvals

IEC 60947-1, EN 60529

Width

54mm

Depth

126.3mm

COO (Country of Origin):
BG

1SBL241024R8610


The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. AF contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.

Close to contactor fitted with thermal O/L relay

Screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy