ABB 1SBL35 Contactor, 400V, 440 V Coil, 3-Pole, 4 A, 55 kVA 415V, 440 V, 3 NO, 690V
- RS Stock No.:
- 258-9541
- Mfr. Part No.:
- 1SBL351022R8611
- Brand:
- ABB
Subtotal (1 unit)*
$780.12
(exc. GST)
$858.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 February 2027
Units | Per unit |
|---|---|
| 1 + | $780.12 |
*price indicative
- RS Stock No.:
- 258-9541
- Mfr. Part No.:
- 1SBL351022R8611
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 400V, 440V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 55kVA | |
| Series | 1SBL35 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 6A | |
| Control Circuit Voltage Uc | 415V, 440V | |
| Minimum Operating Temperature | -60°C | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 80°C | |
| Depth | 108mm | |
| Width | 82mm | |
| Length | 110mm | |
| Standards/Approvals | IEC 60947-5-1 and VDE 0110 (Gr. C) 1000 V, IEC 60947-5-1, IEC 60947-5-1 and VDE 0110 (Gr. C) 690 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 400V, 440V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 55kVA | ||
Series 1SBL35 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 6A | ||
Control Circuit Voltage Uc 415V, 440V | ||
Minimum Operating Temperature -60°C | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 80°C | ||
Depth 108mm | ||
Width 82mm | ||
Length 110mm | ||
Standards/Approvals IEC 60947-5-1 and VDE 0110 (Gr. C) 1000 V, IEC 60947-5-1, IEC 60947-5-1 and VDE 0110 (Gr. C) 690 V | ||
- COO (Country of Origin):
- FR
1SBL351022R8611
Related links
- ABB UA Contactor 440 V Coil 4 A 415V 3 NO, 1kV
- ABB UA..RA Contactor 440 V Coil 4 A 415V 3 NO, 690V
- ABB UA Contactor 415 V Coil 440 V 690V
- ABB UA75-30-11 Contactor 440 V Coil 4 A 450 V 690V
- ABB UA30-30-10 Contactor 440 V Coil 4 A 415V 3 NO, 690V
- Siemens 3RT2 Contactor 440 V Coil 7 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V