Siemens 3RT Contactor, 200V, 220 V Coil, 3-Pole, 8.9 A, 7.5 kW 220V, 1 NO, 690V
- RS Stock No.:
- 160-401
- Mfr. Part No.:
- 3RT2018-1AN61
- Brand:
- Siemens
Subtotal (1 unit)*
$247.12
(exc. GST)
$271.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $247.12 |
*price indicative
- RS Stock No.:
- 160-401
- Mfr. Part No.:
- 3RT2018-1AN61
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V, 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RT | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Operational Current Ie | 8.9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, UL, UKCA, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, EAC, DNV, CSA, CE, CCC, ABS | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 58mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V, 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RT | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V | ||
Operational Current Ie 8.9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, UL, UKCA, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, EAC, DNV, CSA, CE, CCC, ABS | ||
Width 45mm | ||
Depth 73mm | ||
Length 58mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 220 V Coil 8.9 A 1 NC, 690V
- Siemens 3RT Contactor 220 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT Contactor 220 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 220 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT Contactor 240 V Coil 8.9 A 1 NO, 690V
