ABB AFS Contactor, 24V ac, 60 V ac Coil, 3-Pole, 105 A, 37 kW 60V ac, 3 NO, 600V ac
- RS Stock No.:
- 175-3233
- Mfr. Part No.:
- 1SBL387082R1122 AFS65-30-22-11
- Brand:
- ABB
Subtotal (1 unit)*
$446.69
(exc. GST)
$491.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.69 |
*price indicative
- RS Stock No.:
- 175-3233
- Mfr. Part No.:
- 1SBL387082R1122 AFS65-30-22-11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac, 60V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 105A | |
| Power Rating | 37kW | |
| Series | AFS | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 65A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 60V ac | |
| Maximum Operating Temperature | +70°C | |
| Width | 55mm | |
| Length | 144mm | |
| Depth | 144mm | |
| Standards/Approvals | EN, UL, IEC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac, 60V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 105A | ||
Power Rating 37kW | ||
Series AFS | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 65A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 60V ac | ||
Maximum Operating Temperature +70°C | ||
Width 55mm | ||
Length 144mm | ||
Depth 144mm | ||
Standards/Approvals EN, UL, IEC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB AFS Series Contactor, 24 - 60 V AC Coil Voltage, 105A Current Rating - 1SBL387082R1122
This contactor is designed for machine safety applications, offering superior performance in varied operational environments. It features a compact design with dimensions of 144mm x 55mm x 144mm and a control voltage range of 24 to 60V AC. The product integrates robust safety mechanisms, making it suitable for monitoring and controlling electrical circuits.
Features & Benefits
• Accommodates a coil voltage range of 24 to 60V AC
• Provides a high current rating of 105A for demanding applications
• Incorporates four auxiliary contacts for enhanced functionality
• Designed for DIN rail mounting, simplifying installation
• Includes built-in surge suppression for reliable operation
• Features a protective cover to prevent accidental manual operation
Applications
• Ideal for use in safety-critical machine
• Effectively monitors and controls circuits in industrial settings
• Suitable for automation systems requiring robust safety measures
• Utilised in electrical installations needing reliable switching devices
What is the maximum operational temperature for effective performance?
The maximum operating temperature is +70°C, allowing for operation in various environments without compromising reliability.
How is the contactor designed to ensure safety during operation?
It features mechanically linked and mirror contacts that guarantee correct status, providing a fail-safe mechanism for enhanced safety in operations.
What type of terminal does this contactor use for connections?
It employs screw terminals for secure and stable connections, accommodating flexible and rigid wires to ensure reliability in installations.
Related links
- ABB Jokab AFS Contactor 60 V ac Coil 70 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 130 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 100 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 125 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 45 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 25 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 50 A 3 NO, 600V ac
- ABB Jokab AFS Contactor 60 V ac Coil 28 A 3 NO, 600V ac