ABB 1SBL11 Contactor, 24V Coil, 3-Pole, 4 A, 5.5 kW 24V, 3 NO, 690V
- RS Stock No.:
- 258-9467
- Mfr. Part No.:
- 1SBL111004R2001
- Brand:
- ABB
Subtotal (1 box of 40 units)*
$4,776.07
(exc. GST)
$5,253.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,776.07 | $119.402 |
*price indicative
- RS Stock No.:
- 258-9467
- Mfr. Part No.:
- 1SBL111004R2001
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 5.5kW | |
| Series | 1SBL11 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 72.5mm | |
| Length | 68mm | |
| Standards/Approvals | CSA C22.2 N° 14 Standards, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 5.5kW | ||
Series 1SBL11 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 70°C | ||
Depth 72.5mm | ||
Length 68mm | ||
Standards/Approvals CSA C22.2 N° 14 Standards, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1, UL 508 | ||
Width 45mm | ||
- COO (Country of Origin):
- CN
1SBL111004R2001
- RS Stock No. 2589468
- Mfr. Part No. 1SBL113001R8101
- RS Stock No. 2371624
- Mfr. Part No. GJL1313003R0101 BC7-30-10-F 24V DC
- RS Stock No. 2531906
- Mfr. Part No. 1SBL156001R3010
- RS Stock No. 2531886
- Mfr. Part No. 1SBL136001R3010
Related links
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB AS Contactor 3-Pole 5.5 kW 24V 690V ac
- ABB ASL Contactor 3-Pole 5.5 kW 24V 690V
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB AS Contactor 3-Pole 5.5 kW 110V 690V ac
- ABB B Contactor 3-Pole 5.5 kW 24V 690V
- ABB BC7 Contactor 3-Pole 5.5 kW 24V dc 690V ac
- ABB B7 Contactor 3-Pole 5.5 kW 24V ac 690V ac











