ABB AS Contactor, 230V Coil, 3-Pole, 16 A, 7.5 kW 24V, 3 NO, 690V ac

Subtotal (1 box of 1 unit)*

$169.47

(exc. GST)

$186.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$169.47

*price indicative

RS Stock No.:
231-8988
Mfr. Part No.:
1SBL121001R2601 AS16-30-01-26
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

16A

Series

AS

Power Rating

7.5kW

Mount Type

Front

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

15.5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1

Length

68mm

Width

45mm

Depth

72.5mm

Pole and Throw Configuration

3

COO (Country of Origin):
CN

ABB Series AS Contactor, 690V AC Contact Voltage Rating, 16A Contact Current Rating - 1SBL121001R2601 AS16-30-01-26


This contactor is designed for efficient control of electrical circuits, making it suitable for various industrial applications. It effectively manages large voltages and current ratings, ensuring safe operation in challenging environments.

Features & Benefits


• Operates at a coil voltage of 230V for flexibility

• Handles a maximum contact voltage of 690V AC for high-power Applications

• Capable of carrying a current rating of 16A

• Designed with a power rating of 7.5kW for robust performance

• Features 1NC auxiliary contact configuration for added functionality

• Equipped with screw terminals for secure and straightforward connections

Applications


• Utilised for controlling motors and transformers in automated systems

• Suitable for integration in switchgear

• Ideal for enhancing control in electrical distribution systems

• Employed in HVAC systems for effective power management

What happens if the operating temperature exceeds the specified limits?


Exceeding the temperature limits may lead to malfunction or damage, impacting the contactor's performance.

Can it be used in outdoor applications?


It is advisable to use it within a housing that protects it from environmental factors.

Is it compatible with a wider range of voltages?


This is specifically designed for 230V coil operation, and using it outside this range may not be effective.

What type of maintenance does it require?


Regular inspections for wear and secure connections are recommended to ensure optimal performance.

How is it installed correctly?


Following standard electrical installation practices and wiring diagrams ensures safe and effective installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy