ABB AS Contactor, 230V Coil, 3-Pole, 24 A, 5.5 kW 24V, 3 NO, 690V ac
- RS Stock No.:
- 231-8985
- Mfr. Part No.:
- 1SBL111001R2610 AS12-30-10-26
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$127.51
(exc. GST)
$140.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $127.51 |
*price indicative
- RS Stock No.:
- 231-8985
- Mfr. Part No.:
- 1SBL111001R2610 AS12-30-10-26
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 24A | |
| Series | AS | |
| Power Rating | 5.5kW | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Length | 68mm | |
| Depth | 72.5mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 24A | ||
Series AS | ||
Power Rating 5.5kW | ||
Mount Type Front | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Length 68mm | ||
Depth 72.5mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
ABB Series AS Contactor, 690V AC Contact Voltage Rating, 24A Contact Current Rating - 1SBL111001R2610 AS12-30-10-26
This contactor plays a crucial role in managing electrical circuits effectively. It is specifically designed for industrial applications requiring reliable switching and control of motor loads and other high-demand equipment. With a 24A rating and operational capabilities at 690V AC, this device handles electrical power efficiently while ensuring consistent performance in challenging environments.
Features & Benefits
• Suitable for high voltage operations up to 690V AC
• Capable of managing contact currents of 24A
• 3-pole configuration allows for versatile Applications
• Includes one auxiliary contact for additional control options
• Screw terminal design facilitates secure and easy connections
• Performs effectively in temperatures from -40 to 70°C
Applications
• Controls motors in heavy machinery
• Utilised in HVAC systems for effective load management
• Integrated into automation systems necessitating dependable switching
• Used in electrical panels for circuit protection
• Commonly found in manufacturing environments to manage equipment
What type of loads can be switched using this device?
It effectively switches motor loads, lighting, and other high-demand equipment.
How does the operating temperature range affect performance?
The extensive temperature range ensures reliable functionality across varied environments.
Is installation straightforward for non-experts?
While basic electrical knowledge is required, the screw terminal design simplifies the installation process.
Can it be used in conjunction with other devices?
Yes, it is compatible with a range of automation and control systems.
What maintenance is required to ensure optimal performance?
Regularly inspect terminals for wear and maintain secure connections for best performance.
- RS Stock No. 2318984
- Mfr. Part No. 1SBL111001R2601 AS12-30-01-26
1 Box of 1
$140.40
- RS Stock No. 2318988
- Mfr. Part No. 1SBL121001R2601 AS16-30-01-26
1 Box of 1
$178.39
- RS Stock No. 2320354
- Mfr. Part No. GJL1313001R8101 BC7-30-10-1.4W 24V DC
Each
$131.65
- RS Stock No. 2371624
- Mfr. Part No. GJL1313003R0101 BC7-30-10-F 24V DC
Each
$127.84
Related links
- ABB AS Contactor 3-Pole 5.5 kW 110V 690V ac
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB AS16-30-10-26 Contactor 3-Pole 7.5 kW 24V, 3 NO/1 NC
- ABB Contactor 3-Pole 2.2 kW 24V, 3 NO
- ABB Contactor 3-Pole 3 kW 24V, 3 NO
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB AS Contactor 3-Pole 5.5 kW 24V 690V
- ABB BC7-30-10-1.4W Contactor 3-Pole 5.5 kW 24V, 3 NO











