ABB GJH Contactor Relay, 17V, 32 V Coil, 4-Pole

This image is representative of the product range

Subtotal (1 unit)*

$110.78

(exc. GST)

$121.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.78

*price indicative

RS Stock No.:
721-535
Mfr. Part No.:
GJH1213001R5401
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

17V, 32V

Number of Poles

4

Series

GJH

Function

Contactor Relay

Mount Type

Rail Mount

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO/0 NC

Terminal Type

Screw Terminal

Contactor Application

Contactor Relay

Operational Current Ie

4A

Standards/Approvals

IEC/EN 60947-1

Length

46.5mm

Width

52.5mm

Depth

57.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor Relay is a Compact yet robust solution designed for reliable control in applications where space is a premium. This Advanced relay facilitates efficient switching of control signals up to 3 A at 400 V (AC-15), making it Ideal for use in residential, commercial, and industrial environments. Its innovative design features a noiseless Coil operation for enhanced user comfort while providing clear switch position indication. With low Coil consumption, it can be directly controlled by a PLC, ensuring seamless integration into sophisticated control systems. This mini contactor relay is crafted to ensure exceptional performance, durability, and versatility in various operational settings.

Compact design suitable for applications with limited space

Reliably switches control signals up to 3 A at 400 V (AC-15)

Noiseless Coil operation enhances user comfort and reduces disturbance

Low Coil consumption allows direct control through PLCs

Clear switch position indication for easy status monitoring

Versatile use in residential, commercial, and industrial applications

Robust construction ensures exceptional performance in demanding environments

Innovative design facilitates seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy