Schneider Electric LP1D Contactor, 110V dc Coil, 4-Pole, 60 A 110V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 257-1059
- Mfr. Part No.:
- LP1D40008FD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,349.00
(exc. GST)
$1,483.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,349.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1059
- Mfr. Part No.:
- LP1D40008FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 60A | |
| Series | LP1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | |
| Width | 85mm | |
| Depth | 182mm | |
| Length | 180mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 60A | ||
Series LP1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | ||
Width 85mm | ||
Depth 182mm | ||
Length 180mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LP1D40008FD
- RS Stock No. 2596016
- Mfr. Part No. 1SBL419025R8611
- RS Stock No. 2564263
- Mfr. Part No. LC1D115004FD
- RS Stock No. 2571060
- Mfr. Part No. LP1D40008GD
- RS Stock No. 2571057
- Mfr. Part No. LP1D400086SW
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV











