ABB 1SBL4 Contactor, 110V dc Coil, 1-Pole, 4 A 110V dc, 4 NO/1 NC, 1kV
- RS Stock No.:
- 259-6016
- Mfr. Part No.:
- 1SBL419025R8611
- Brand:
- ABB
Subtotal (1 unit)*
$1,980.43
(exc. GST)
$2,178.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,980.43 |
*price indicative
- RS Stock No.:
- 259-6016
- Mfr. Part No.:
- 1SBL419025R8611
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 4A | |
| Series | 1SBL4 | |
| Mount Type | DIN Rail | |
| Function | DC Switching | |
| Normal State Configuration | 4 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | DC Circuit Switching | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, UL/CSA | |
| Width | 94mm | |
| Depth | 108mm | |
| Length | 132mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 4A | ||
Series 1SBL4 | ||
Mount Type DIN Rail | ||
Function DC Switching | ||
Normal State Configuration 4 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application DC Circuit Switching | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, UL/CSA | ||
Width 94mm | ||
Depth 108mm | ||
Length 132mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- FR
1SBL419025R8611
Related links
- ABB GAE75-10-00 Contactor 1-Pole 1 NO, 1kV
- ABB GAE75 Contactor 1-Pole 1 NO, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 1kV
- Siemens 3TC Contactor 2-Pole 250 kW 110V dc 1kV