Schneider Electric TeSyS D Contactor, 110V ac Coil, 3-Pole, 95 A, 45 kW, 1 NO/1 NC, 1kV
- RS Stock No.:
- 210-9960
- Mfr. Part No.:
- LC2D95F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,772.90
(exc. GST)
$3,050.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,772.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9960
- Mfr. Part No.:
- LC2D95F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | TeSyS D | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 158mm | |
| Width | 182mm | |
| Standards/Approvals | UL 60947-5-1, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-1, CSA C22.2 No 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1 | |
| Length | 127mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series TeSyS D | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 70°C | ||
Depth 158mm | ||
Width 182mm | ||
Standards/Approvals UL 60947-5-1, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-1, CSA C22.2 No 60947-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1 | ||
Length 127mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V ac 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 1 NO/1 NC, 1kV
