Schneider Electric LC2D Contactor, 250V Coil, 3-Pole, 80 A, 37 kW 100V ac, 250 V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-1020
- Mfr. Part No.:
- LC2D80AKUE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,543.07
(exc. GST)
$2,797.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,543.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-1020
- Mfr. Part No.:
- LC2D80AKUE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | LC2D | |
| Power Rating | 37kW | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V ac, 250V ac | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, EN/IEC 60947-5-1, DNV-GL, CSA C22.2 Nr. 60947-4-1, IEC 60335-1, EN/IEC 60947-4-1, KC, CSA, LROS (Lloyds register of shipping), UKCA, CCC, UL, UL 60947-4-1 | |
| Length | 120mm | |
| Width | 119mm | |
| Depth | 120mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series LC2D | ||
Power Rating 37kW | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V ac, 250V ac | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, EN/IEC 60947-5-1, DNV-GL, CSA C22.2 Nr. 60947-4-1, IEC 60335-1, EN/IEC 60947-4-1, KC, CSA, LROS (Lloyds register of shipping), UKCA, CCC, UL, UL 60947-4-1 | ||
Length 120mm | ||
Width 119mm | ||
Depth 120mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 7.5 kW 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 250 V ac Coil 65 A 250 V ac 690V
- Schneider Electric TeSyS D Contactor 80 A 250 V ac 690V
- Schneider Electric TeSyS D Contactor 250 V ac Coil 40 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 250 V ac Coil 66 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 250 V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
