RS Better World

Schneider Electric Harmony 1 kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R1K

Subtotal (1 unit)*

$134.92

(exc. GST)

$148.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
125-4401
Distrelec Article No.:
301-53-504
Mfr. Part No.:
XB4BD912R1K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6mm

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Shaft Length

30.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

81.39mm

Standards/Approvals

RoHS

Better World Claim

Repairable by the End User

Mounting Hole Diameter

22 mm

Series

Harmony

Actuator Type

Knurled Shaft

Tolerance ±

10%

Better World Product

Yes

COO (Country of Origin):
FR

Schneider Electric XB4 Series Potentiometer, Rotary Potentiometer, 1W - XB4BD912R1K


This potentiometer is a rotary type designed for seamless integration into various electrical applications. Featuring a robust panel mount structure, it offers a maximum resistance of 1kΩ and operates efficiently with a linear taper. Compact dimensions ensure compatibility in tight spaces, while a durable cermet element provides long-lasting performance.

Features & Benefits


• Flexible installation with panel mount design

• Integrated Faston connectors for easy connectivity

• 1 W power rating enhances operational reliability

• IP66 and NEMA 4X ratings for water and dust protection

Applications


• Suitable for automation control panels

• Ideal for use in electronic test equipment

• Commonly employed in manufacturing machinery

• Utilised for precision adjustments in audio equipment

• Applied in HVAC systems for operational control

Can it withstand extreme temperatures?


Yes, it operates effectively between -40°C and 70°C.

Will it fit with standard panel cut-outs?


Yes, it is compatible with a 22.5mm diameter cut-out.

Can it handle vibration and shock?


Yes, it is rated for vibration up to 5gn and shock resistance of 30gn.

Does it provide clear visual feedback?


Yes, it features a knurled shaft for easy adjustment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy