Schneider Electric LC1D Contactor, 100V ac, 250 V ac Coil, 3-Pole, 40 A 100V ac, 250 V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0748
- Mfr. Part No.:
- LC1D40A6KUE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,008.58
(exc. GST)
$1,109.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,008.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0748
- Mfr. Part No.:
- LC1D40A6KUE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V ac, 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 100V ac, 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 120mm | |
| Width | 55mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | |
| Length | 152mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V ac, 250V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 100V ac, 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 70°C | ||
Depth 120mm | ||
Width 55mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 IEC 60335-1 | ||
Length 152mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D40A6KUE
- RS Stock No. 2570890
- Mfr. Part No. LC1DT80A6KUE
- RS Stock No. 2570885
- Mfr. Part No. LC1DT60AKUE
- RS Stock No. 2494761
- Mfr. Part No. LC1G265KUEN
- RS Stock No. 2494780
- Mfr. Part No. LC1G500KUEN
Related links
- Schneider Electric TeSyS D Contactor 250 V ac Coil 65 A 250 V ac 690V
- Schneider Electric TeSyS D Contactor 250 V ac Coil 66 A 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 250 V ac 690V
- Schneider Electric TeSyS D Contactor 80 A 250 V ac 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 7.5 kW 100V ac 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS G Contactor 250 V ac Coil 330 A 100V ac 1 NO/1 NC, 1kV











