RS Better World

Schneider Electric LC2D Reversing Contactor, 220V ac Coil, 4-Pole, 25 A, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$4,882.04

(exc. GST)

$5,370.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,882.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1014
Mfr. Part No.:
LC2D80004M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

220V ac

Number of Poles

4

Contact Voltage

1kV

Contact Current

25A

Series

LC2D

Function

Resistive Load, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Terminal Type

Stecker

Contactor Application

Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

125A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 Nr. 60947-4-1 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-5-1 GB/T 14048.4

Width

207mm

Length

250mm

Depth

158mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
CZ
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy