Schneider Electric LC2D Reversing Contactor, 220V Coil, 3-Pole, 115 A, 30 kW, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$6,792.95

(exc. GST)

$7,472.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,792.95

*price indicative

RS Stock No.:
257-0960
Mfr. Part No.:
LC2D115M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

115A

Series

LC2D

Power Rating

30kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Width

266mm

Depth

148mm

Length

445mm

Standards/Approvals

IEC 60947-5-1, UL 508, EN 60947-4-1, IEC 60947-4-1, CSA C22.2 No 14, EN 60947-5-1

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CZ
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy