RS Better World

Schneider Electric LC1D Contactor, 24V Coil, 4-Pole, 25 A 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$486.02

(exc. GST)

$534.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0865
Mfr. Part No.:
LC1DT253BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

25A

Series

LC1D

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Clamp

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Standards/Approvals

BV, CCC, CSA, CSA C22.2 No 14, DNV GL, EN 60947-4-1, EN 60947-5-1, GOST, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, LROS (Lloyds register of shipping), RINA, UL, UL 508

Width

45mm

Length

113mm

Depth

99mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4 NO

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy