Schneider Electric LC1D Contactor, 24V Coil, 4-Pole, 20 A 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0862
- Mfr. Part No.:
- LC1DT206BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$260.01
(exc. GST)
$286.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $260.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0862
- Mfr. Part No.:
- LC1DT206BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Ring | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 99mm | |
| Length | 132mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, UL 508, IEC 60947-5-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Ring | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Depth 99mm | ||
Length 132mm | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, UL 508, IEC 60947-5-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1DT206BD
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 24V 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 W 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
