RS Better World

Schneider Electric LP1D Contactor, 72V Coil, 4-Pole, 25 A 24V, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$2,724.29

(exc. GST)

$2,996.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,724.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6594
Mfr. Part No.:
LP1D800086SW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

72V

Number of Poles

4

Contact Voltage

440V

Contact Current

25A

Series

LP1D

Function

Changeover Contactor

Mount Type

DIN Rail, Plate

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Lug Ring

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Operational Current Ie

125A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508

Length

196mm

Width

96mm

Depth

196mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
CZ
The Schneider Electric TeSys K contactor with 3 poles for motor control applications. It delivers strong performance for its compact size and promises seamless integration in all applications. It widely used for industry, infrastructure and building applications.

DIN-rail mounting or screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy