RS Better World

Schneider Electric LC1D Contactor, 24V Coil, 3-Pole, 40 A, 5 HP 24V, 1 NO/1 NC

Subtotal (1 unit)*

$679.44

(exc. GST)

$747.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$679.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-0743
Mfr. Part No.:
LC1D40A6BBE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Current

40A

Series

LC1D

Power Rating

5HP

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

24V

Operational Current Ie

60A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Depth

120mm

Length

120mm

Width

55mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing and optimized size to save customer cabinet space.

Wide range of accessories to satisfy different customer usage

3 pole

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy