Schneider Electric LC1D Contactor, 24V Coil, 3-Pole, 12 A, 0.5 HP 24V, 1 NO/1 NC
- RS Stock No.:
- 256-4288
- Mfr. Part No.:
- LC1D126B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$244.93
(exc. GST)
$269.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 22 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $244.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4288
- Mfr. Part No.:
- LC1D126B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Series | LC1D | |
| Power Rating | 0.5HP | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -60°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 86mm | |
| Width | 45mm | |
| Standards/Approvals | DNV, BV, CCC, CSA, GL, GOST, LROS (Lloyds register of shipping), RINA, UKCA, UL | |
| Length | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Series LC1D | ||
Power Rating 0.5HP | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -60°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 80°C | ||
Depth 86mm | ||
Width 45mm | ||
Standards/Approvals DNV, BV, CCC, CSA, GL, GOST, LROS (Lloyds register of shipping), RINA, UKCA, UL | ||
Length 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 5 HP 24V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 40 HP 24V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 5 HP 24V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 0.5 HP 690V ac 690V ac
