Schneider Electric TeSyS D Contactor, 24V Coil, 3-Pole, 38 A, 18.5 kW 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 211-1702
- Mfr. Part No.:
- LC1D386B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$318.14
(exc. GST)
$349.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $318.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1702
- Mfr. Part No.:
- LC1D386B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | TeSyS D | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 38A | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series TeSyS D | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Operational Current Ie 38A | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, IEC, UL | ||
Length 85mm | ||
Width 45mm | ||
Depth 92mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 18.5 kW 24V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 48V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 230V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 72V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 220V 690V
