RS Better World

Schneider Electric LC2D Reversing Contactor, 24V Coil, 3-Pole, 95 A, 20 HP 24V, 1 NO/1 NC

Subtotal (1 unit)*

$5,136.15

(exc. GST)

$5,649.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,136.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1024
Mfr. Part No.:
LC2D95B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

24V

Number of Poles

3

Contact Current

95A

Power Rating

20HP

Series

LC2D

Mount Type

DIN Rail

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

125A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1, UL 60947-5-1

Length

158mm

Width

182mm

Depth

158mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
CZ
The Schneider Electric reversing contactor is designed to meet the requirements of electro domestic and HVAC applications. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Mechanical interlocking

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy