RS Better World

Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 18 A 72V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$567.07

(exc. GST)

$623.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$567.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4317
Mfr. Part No.:
LC1D186SD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

72V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

18A

Series

LC1D

Mount Type

Plate

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO

Terminal Type

Plug

Operational Current Ie

18A

Minimum Operating Temperature

-40°C

Contactor Application

Changeover Contactor

Control Circuit Voltage Uc

72V

Maximum Operating Temperature

70°C

Width

45mm

Depth

95mm

Length

95mm

Standards/Approvals

BV, CCC, CSA, CSA C22.2 No. 14, DNV, EN 60947-4-1, EN 60947-5-1, GL, GOST, IEC 60335-1, IEC 60947-4-1, IEC 60947-5-1, LROS (Lloyds register of shipping), RINA, UKCA, UL, UL 508

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Ring-lug terminals

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy