RS Better World

Schneider Electric LC1D Contactor, 72V dc Coil, 2-Pole, 25 A 72V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$461.18

(exc. GST)

$507.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.18

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4329
Mfr. Part No.:
LC1D258SD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

72V dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

690V

Contact Current

25A

Series

LC1D

Function

Changeover Contactor

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

72V

Operational Current Ie

40A

Contactor Application

Changeover Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1 etc, EN 60947-4-1, EN 60947-5-1

Width

45mm

Length

100mm

Depth

107mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

2P

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Ring-lug terminals

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy